Microchip TechnologyDSPIC33EP512GM310-I/BGMicrocontrollers - MCUs

MCU 16-bit dsPIC 512KB Flash 3.3V 121-Pin TFBGA Tray

In order to make your CPU more versatile use this fantastic DSPIC33EP512GM310-I/BG microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its flash program memory is 512KB. Its ADC resolution is 10/12. This is a 16 bit processor.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.