Microchip TechnologyDSPIC33EP512GM310-H/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC 512KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A001.a.2.a | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 16 | |
| Flash | |
| 512KB | |
| 48KB | |
| Yes | |
| I2C/SPI/UART | |
| 85 | |
| 13 | |
| 1 | |
| 2 | |
| 49/49 | |
| 10/12 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

