Microchip TechnologyDSPIC33EP512GM304-E/MLMicrocontrollers - MCUs

MCU 16-bit dsPIC 512KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube

Used in any modern day system or circuit design this DSPIC33EP512GM304-E/ML microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 512KB. Its ADC resolution is 10/12. This device is based on the dsPIC core architecture. This is a 16 bit processor.

No Stock Available

Quantity Increments of 45 Minimum 90
  • Manufacturer Lead Time:
    7 weeks
    • Price: $8.429
    1. 90+$8.429
    2. 270+$8.345
    3. 540+$8.261
    4. 900+$8.179
    5. 2520+$8.097
    6. 4500+$8.016
    7. 9000+$7.936
    8. 18000+$7.856
    9. 45000+$7.778

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.