Microchip TechnologyDSPIC33EP32MC503-I/M5Microcontrollers - MCUs
MCU 16-bit dsPIC RISC 32KB Flash 3.3V 36-Pin UQFN EP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 32KB | |
| 4KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 25 | |
| 5 | |
| 6 | |
| 1 | |
| 8 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 36 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

