Microchip TechnologyDSPIC33EP32MC202T-I/MMMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 32KB | |
| 4KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 5 | |
| 1 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN-S EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

