Microchip TechnologyDSPIC33EP256MU810-E/BGMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 121-Pin TFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 280KB | |
| 28KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 83 | |
| 9 | |
| 7 | |
| 2 | |
| 32/32 | |
| 10/10 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 121 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

