Microchip TechnologyDSPIC33EP256MU806-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 280KB | |
| 28KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 51 | |
| 9 | |
| 7 | |
| 2 | |
| 24/24 | |
| 10/12 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC33EP256MU806-E/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. Its flash program memory is 280KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its ADC resolution is 10/10. This is a 16 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

