Microchip TechnologyDSPIC33EP256MC502-I/SSMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33EP256MC502-I/SS microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This is a 16 bit processor. Its ADC resolution is 12.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.