Microchip TechnologyDSPIC33EP256GP502-I/SSMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube

Crucial to any electronic system is this DSPIC33EP256GP502-I/SS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This device is based on the dsPIC core architecture. This is a 16 bit processor.

130 parts: Ships in 12 days

    Total$4.47Price for 1

    • Ships in 12 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 130 parts
      • Price: $4.47

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.