Microchip TechnologyDSPIC33EP256GM306-E/MRMicrocontrollers - MCUs
MCU 16-bit dsPIC 256KB Flash 3.3V Automotive AEC-Q100 64-Pin QFN EP Tube
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART | |
| 53 | |
| 13 | |
| 1 | |
| 2 | |
| 30/30 | |
| 10/12 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Use this programmable DSPIC33EP256GM306-E/MR microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 10/12. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. This is a 16 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

