Microchip TechnologyDSPIC33EP16GS202T-E/SSMicrocontrollers - MCUs
MCU 16-bit dsPIC 16KB Flash 3.3V Automotive 28-Pin SSOP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| dsPIC | |
| PIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 16KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 3 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

