25-50% Off
Microchip TechnologyDSPIC33EP128GS804-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC 128KB Flash 3.3V 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| dsPIC | |
| PIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 33 | |
| 5 | |
| 1 | |
| 1 | |
| 17 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

