Microchip TechnologyDSPIC33EP128GP504T-I/TLMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin VTLA EP T/R
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 5 | |
| 6 | |
| 1 | |
| 9 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 44 |
| Supplier Package | VTLA EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

