Microchip TechnologyDSPIC33EP128GM710T-I/BGMicrocontrollers - MCUs
MCU 16-bit dsPIC 128KB Flash 3.3V 121-Pin TFBGA T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 85 | |
| 13 | |
| 1 | |
| 2 | |
| 49/49 | |
| 10/12 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 121 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

