Microchip TechnologyDSPIC33EP128GM310-E/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC 128KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 85 | |
| 13 | |
| 1 | |
| 2 | |
| 49/49 | |
| 10/12 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Microchip Technology's DSPIC33EP128GM310-E/PF microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 128KB. Its ADC resolution is 10/12. This is a 16 bit processor. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

