Microchip TechnologyDSPIC33CK64MP202T-I/SSMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 64KB Flash 3.3V 28-Pin SSOP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| CISC | |
| dsPIC | |
| PIC | |
| 100 | |
| 100 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| I2C/SPI/UART | |
| 21 | |
| 1 | |
| 3 | |
| 12/12/12 | |
| 12/12/12 | |
| 3 | |
| 12/12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| Yes | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

