Reduced Price
Microchip TechnologyDSPIC33CK32MP203T-I/M5Microcontrollers - MCUs
MCU 16-bit dsPIC CISC 32KB Flash 3.3V 36-Pin UQFN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| CISC | |
| dsPIC | |
| PIC | |
| 100 | |
| 100 | |
| 16 | |
| Flash | |
| 32KB | |
| 8KB | |
| I2C/SPI/UART | |
| 29 | |
| 1 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 3 | |
| 12/12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| Yes | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

