Microchip TechnologyDSPIC33CK32MC105-E/M4Microcontrollers - MCUs
MCU 16-bit dsPIC RISC 32KB Flash 3.3V 48-Pin UQFN EP Tube Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| dSPIC33 | |
| RISC | |
| dsPIC | |
| PIC | |
| 100 | |
| 100 | |
| 16 | |
| Flash | |
| 32KB | |
| 8KB | |
| 12MB | |
| I2C/I2S/SPI/UART | |
| 39 | |
| 1 | |
| 1 | |
| 15 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

