Microchip TechnologyDSPIC33CK256MP406-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 256KB Flash 3.3V 64-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 100 | |
| 100 | |
| 16 | |
| Flash | |
| 256KB | |
| 128KB | |
| 4MB | |
| I2C/I2S/SPI/UART | |
| 53 | |
| 10 | |
| 5 | |
| 20/20/20/20/20 | |
| 12/12/12/12/12 | |
| 6 | |
| 12/12/12/12/12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

