Microchip TechnologyDSPIC33CK256MP205-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 256KB Flash 3.3V 48-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| CISC | |
| dsPIC | |
| PIC | |
| 100 | |
| 100 | |
| 16 | |
| Flash | |
| 256KB | |
| 24KB | |
| I2C/SPI/UART | |
| 39 | |
| 1 | |
| 3 | |
| 19/19/19 | |
| 12/12/12 | |
| 3 | |
| 12/12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| Yes | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

