Microchip TechnologyDSPIC33CH256MP505T-I/M4Microcontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 48-Pin UQFN EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 100 | |
| 100 | |
| 16 | |
| Flash | |
| 256KB | |
| 48KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 35 | |
| 2 | |
| 4 | |
| 16/15/15/15 | |
| 12/12/12/12 | |
| 4 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 3 | |
| 2 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 48 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

