Microchip TechnologyDSPIC33CDVL64MC106T-I/M8Microcontrollers - MCUs
MCU 16-bit dsPIC Harvard 64KB Flash 3.3V 64-Pin VGQFN EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| Harvard | |
| dsPIC | |
| dsPIC | |
| 100 | |
| 100 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| 12MB | |
| I2C/SPI/UART | |
| 27 | |
| 1 | |
| 1 | |
| 15 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VGQFN EP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

