Microchip TechnologyDSPIC33AK64MC102-I/SSMicrocontrollers - MCUs
MCU 32-bit dsPIC CISC 64KB Flash 3.3V 28-Pin SSOP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| I2C/I2S/SPI/UART | |
| 19 | |
| 1 | |
| 2 | |
| 11/11 | |
| 12/12 | |
| 3 | |
| 12/12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 2 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

