Microchip TechnologyDSPIC33AK128MC103-I/M7Microcontrollers - MCUs
MCU 32-bit dsPIC CISC 128KB Flash 3.3V 36-Pin VQFN EP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| dSPIC33 | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| I2C/I2S/SPI/UART | |
| 27 | |
| 1 | |
| 2 | |
| 15/15 | |
| 12/12 | |
| 3 | |
| 12/12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 2 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
