Microchip TechnologyDSPIC30F6014A-20E/PFMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray

Crucial to any electronic system is this DSPIC30F6014A-20E/PF microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 16 bit processor. Its ADC resolution is 12. This device is based on the dsPIC core architecture. Its flash program memory is 144KB.

328 parts: Ships in 2 days

    Total$14.39Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Philippines
      • In Stock: 328 parts
      • Price: $14.39

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.