Microchip TechnologyDSPIC30F6014-20I/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 144KB | |
| 8KB | |
| 144KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 68 | |
| 5 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 | |
| Lead Shape | Gull-wing |
This DSPIC30F6014-20I/PF microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 16 bit processor. Its ADC resolution is 12. Its flash program memory is 144KB. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

