Microchip TechnologyDSPIC30F5013-20I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray

A microcontroller is used in modern day control systems, this DSPIC30F5013-20I/PT microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 16 bit processor. Its ADC resolution is 12. This device is based on the dsPIC core architecture. Its flash program memory is 66KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.2|2.5 V, while its maximum is 5.5|5.8 V.

Total In Stock: 771 parts

Regional Inventory: 295

    Total$4.48Price for 1

    295 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 295 parts
      • Price: $4.48
    • (119)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 476 parts
      • Price: $9.371

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.