Microchip TechnologyDSPIC30F4011T-30I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 30 | |
| 30 | |
| 16 | |
| Flash | |
| 48KB | |
| 2KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 30 | |
| 5 | |
| 6 | |
| 1 | |
| 9 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

