Microchip TechnologyDSPIC30F4011-20I/PMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 40-Pin PDIP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 48KB | |
| 2KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 30 | |
| 5 | |
| 6 | |
| 1 | |
| 9 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 14.73(Max) |
| Package Length | 53.21(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
Used in any modern day system or circuit design this DSPIC30F4011-20I/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 48KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

