Microchip TechnologyDSPIC30F3010-20I/MLMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 24KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 20 | |
| 5 | |
| 2 | |
| 1 | |
| 6 | |
| 10 | |
| 8192 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

