NXP SemiconductorsDSPB56371AF180Digital Signal Processors - DSPs
DSP Fixed-Point 24bit 181MHz 181MIPS 80-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DSP56300 | |
| Fixed-Point | |
| 24 | |
| 181 | |
| ROM | |
| 192KB | |
| 264KB | |
| Yes | |
| I2C/I2S/SPI | |
| 39 | |
| 181 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3.14|1.2 | |
| 1.25|3.3 | |
| 1.3|3.46 | |
| -40 | |
| 115 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

