NXP SemiconductorsDSP56311VF150R2Digital Signal Processors - DSPs
DSP Fixed-Point 24bit 150MHz 196-Pin LBGA T/R
| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DSP56300 | |
| Fixed-Point | |
| 24 | |
| 384KB | |
| No | |
| SCI | |
| 34 | |
| 150 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.7|3 | |
| 1.8|3.3 | |
| 1.9|3.6 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 196 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

