TDKDSP30-24/277A2AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.25A 30W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.25 | |
| 30 | |
| 90 | |
| 304 | |
| 120 | |
| 370 | |
| 240mV | |
| 240mV | |
| 1.5 | |
| 47 to 63 | |
| ±1 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -25 | |
| 71 | |
| Mounting | DIN Rail |
| Package Height | 95.4 |
| Package Width | 53 |
| Package Length | 55.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

