25-50% Off
Panasonic IndustryDSP2A-L-DC3VPower Relays
Power Relay 3VDC 5A DPST-NO(20.2x11x10.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 3 | |
| 50 | |
| 60 | |
| 2.4VDC | |
| 250 | |
| 125 | |
| 5 | |
| 150W|1.25kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Latching Single Coil | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 60 | |
| DIP | |
| 4.5 | |
| 20.2 | |
| 11 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
