Bel Power SolutionsDSP1N5D15DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 500VDC | |
| DC/DC | |
| 350 | |
| Yes | |
| 5%(Typ) | |
| 1%(Typ) | |
| 70 | |
| -40 | |
| 85 | |
| 28 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 19.56 |
| Package Length | 6.86 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step up DSP1N5D15 DC to DC converter from Bel Power Solutions. This converter's 2 outputs can produce a current up to 0.033|-0.033 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 15|-15 V and maximum output power of 1 W, this is power management at its best. Maintain a constant voltage level with a load regulation of 5%(Typ) and line regulation of 1%(Typ). This converter is 70 % efficient. Its switching regulator has a frequency of 350(Typ) kHz. The converter is ideal for operating at a minimum isolation voltage of 500 VDC and an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

