Panasonic IndustryDSP1A-L-DC9VPower Relays
Power Relay 9VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 9 | |
| 16.7 | |
| 540 | |
| 7.2VDC | |
| 250 | |
| 125 | |
| 5DC|8AC | |
| 150W|2kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Latching Single Coil | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 60 | |
| 4.5 | |
| 20.2 | |
| 11 | |
| 10.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
