Panasonic IndustryDSP1A-L-DC5VPower Relays
Power Relay 5VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 5 | |
| 30.1 | |
| 166 | |
| 1000 | |
| 30 | |
| 4VDC | |
| 250 | |
| 125 | |
| 5DC|8AC | |
| 150W|2kVA | |
| 10 | |
| 5 | |
| 100000 | |
| 50000000 | |
| No | |
| No | |
| No | |
| Latching Single Coil | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 60 | |
| 4.5 | |
| 20.2 | |
| 11 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
