TDK-LambdaDSP10-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 0.83A 10W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.83 | |
| 10 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.3 | |
| 47 to 63 | |
| ±1 | |
| 78(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV | |
| No | |
| -25 | |
| 71 | |
| Mounting | DIN Rail |
| Package Height | 91 mm |
| Package Width | 55.6 mm |
| Package Length | 18 mm |
This DSP10-12 AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 10 W. This part's single output can handle a current up to 0.83 A. This part has a minimum operating temperature of -25 °C and a maximum of 71 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

