Panasonic IndustryDSP1-L-DC3V-FPower Relays
Power Relay 3VDC 5(DC)/5(AC)A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 3 | |
| 50 | |
| 60 | |
| 2.4VDC | |
| 2.4VDC | |
| 250 | |
| 125 | |
| 5(DC)|5(AC) | |
| 10 | |
| 5 | |
| No | |
| No | |
| No | |
| Latching Single Coil | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 65 | |
| DIP | |
| 4.5 | |
| 20.2 | |
| 11 | |
| 10.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

