25-50% Off
Panasonic IndustryDSP1-L-DC12V-FPower Relays
Power Relay 12VDC 5(DC)/5(AC)A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 12 | |
| 12.5 | |
| 960 | |
| 9.6VDC | |
| 9.6VDC | |
| 250 | |
| 125 | |
| 5(DC)|5(AC) | |
| 10 | |
| 5 | |
| No | |
| No | |
| No | |
| Latching Single Coil | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 65 | |
| DIP | |
| 4.5 | |
| 20.2 | |
| 11 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

