LittelfuseDSLP0120T023G6RPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 12V 0.01A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 12(Min) | |
| 12(Min) | |
| 35(Typ) | |
| 0.01(Min) | |
| 40(Typ) | |
| 0.0000003(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

