STMicroelectronicsDSL04-012SC6Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 12V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 14 | |
| 31 | |
| 12 | |
| 15 | |
| 0.2 | |
| 1 | |
| 3 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

