STMicroelectronicsDSL03-024SC6ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 24V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 24 | |
| 28 | |
| 55 | |
| 16 | |
| 0.2 | |
| 1 | |
| 3 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Save yourself hassle and protect your electronic components by installing this tvs DSL03-024SC6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This device's maximum clamping voltage is 55 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 3 pF. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

