Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
1600 | |
30 | |
325 | |
1.60@60A | |
40 | |
160000 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 9.66(Max) |
Package Width | 4.82(Max) |
Package Length | 10.66(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.