| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 800 | |
| 30 | |
| 325 | |
| 1.6@60A | |
| 40 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

