| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 60 | |
| 500 | |
| 3.18@120A | |
| 650 | |
| 330000 | |
| 80(Typ) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

