| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single Dual Anode | |
| 300 | |
| 40 | |
| 340 | |
| 1.81@80A | |
| 5 | |
| 175000 | |
| 35(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP40-03AS rectifier from Ixys Corporation. Its maximum power dissipation is 175000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single dual anode configuration. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 340 A, while its maximum continuous forward current is 40 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

