| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 30 | |
| 250 | |
| 6.33@60A | |
| 250 | |
| 250000 | |
| 15(Typ) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS 247 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
