| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 1200 | |
| 25 | |
| 250 | |
| 5.92@50A | |
| 250 | |
| 210000 | |
| 15(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Converting from AC to DC is simple when using a switching diode DSEP2X25-12C rectifier from Ixys Corporation. Its maximum power dissipation is 210000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 25 A. This rectifier has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

