LittelfuseDSEP15-06BS-TUBRectifiers
Diode Switching 600V 15A 3-Pin(2+Tab) D2PAK Tube
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single Dual Anode | |
| 600 | |
| 15 | |
| 110 | |
| 2.99@30A | |
| 100 | |
| 95000 | |
| 25(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

